726-040-540-201

Heilind Number:EDA726-040-540-201
Manufacturer:EDAC
Manufacturer Number:726-040-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-040-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-040-540-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the essential link for seamless board-to-board connectivity in your electronic devices. Sleek and sophisticated in black, these connectors not only enhance the aesthetic appeal of your designs but also deliver outstanding performance. With a current rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. Featuring two rows with a total of 40 positions, they offer ample connectivity options. The copper alloy contact material and a pitch of .125 inches ensure optimal signal transmission. Designed for straight mount orientation, these connectors are easy to install and versatile in their application. Operating flawlessly in a temperature range of -40 to 105°C, they are suitable for use in various environments. Elevate the connectivity standards of your PCB designs with these high-quality Card Edge Connectors.