726-040-541-201

Heilind Number:EDA726-040-541-201
Manufacturer:EDAC
Manufacturer Number:726-040-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-040-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-040-541-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed to meet the demanding connectivity needs of modern electronic systems. Engineered for reliability and durability, these connectors feature a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With a dual-row configuration and a total of 40 positions, they provide ample connection options for your PCB layout. The contact material, crafted from Copper Alloy, guarantees excellent signal transmission efficiency. Operating seamlessly in a temperature range from -40 to 105 °C, these connectors are suitable for a wide range of environments. Their straight mount orientation and .125-inch pitch make for easy and secure installation on your board. Trust in our Press-Fit Card Edge Connectors to deliver optimal performance and longevity in your electronic applications.