726-040-545-101

Heilind Number:EDA726-040-545-101
Manufacturer:EDAC
Manufacturer Number:726-040-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-040-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-040-545-101

Detailed Description

Introducing our 726-040-545-101 Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board connectivity. These connectors, featuring a sleek black design, are designed to deliver reliable performance in a wide range of applications. With a high amperage rating of 3 A, they ensure efficient power transfer while maintaining signal integrity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, these connectors guarantee durability and longevity. The single-row design with 40 positions offers versatility and flexibility in PCB layouts. Boasting a pitch of .125 inches and row spacing of .25 inches, they facilitate easy installation and maintenance. Suitable for use in straight mount orientation, these connectors operate flawlessly in temperature ranges from -40 to 105 °C. Trust in our cutting-edge technology to elevate your connectivity solutions.