726-040-545-201

Heilind Number:EDA726-040-545-201
Manufacturer:EDAC
Manufacturer Number:726-040-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-040-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-040-545-201

Detailed Description

Enhance the connectivity of your electronic devices with our premium Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black color. With a high amperage rating of 3A, they ensure reliable power transmission. The two-row configuration with a pitch of .125 inches and row spacing of .25 inches offers efficient signal transfer across 40 positions. Crafted with precision, the contact material is copper alloy, guaranteeing excellent conductivity. Suitable for straight mounting, these connectors can withstand a wide operating temperature range from -40 to 105 °C, making them ideal for various industrial applications. Upgrade your PCB connectivity with these top-of-the-line Card Edge Connectors, available in our extensive range of electronic components.