726-040-553-201

Heilind Number:EDA726-040-553-201
Manufacturer:EDAC
Manufacturer Number:726-040-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-040-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-040-553-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. These connectors, boasting a sleek black finish, feature a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts and a pitch of .125 inches, they provide efficient power transmission at an amperage of 3A. With a total of 40 positions, these connectors offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for use in various environments. Trust in these connectors for secure and efficient data transfer in your PCB assemblies.