726-041-520-101

Heilind Number:EDA726-041-520-101
Manufacturer:EDAC
Manufacturer Number:726-041-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-041-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-041-520-101

Detailed Description

Introducing our 726-041-520-101 Press-Fit Card Edge Connectors, the pinnacle of reliable and high-performance connectivity for your electronic devices. Designed for seamless integration into PCBs, these connectors boast a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 41 positions, they offer ample connectivity options while maintaining a compact footprint. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing facilitate easy assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Trust in our Card Edge Connectors to deliver exceptional performance, every time. Elevate your electronic designs with precision and reliability.