726-041-525-101

Heilind Number:EDA726-041-525-101
Manufacturer:EDAC
Manufacturer Number:726-041-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-041-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-041-525-101

Detailed Description

Enhance your PCB connectivity with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise and reliable connections for your electronic devices. Constructed with copper alloy contacts, they ensure optimal conductivity, with a current rating of 3A. The straight mount orientation and 41 positions provide versatility in your PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Elevate your PCB design with these top-of-the-line Card Edge Connectors.