726-041-527-101

Heilind Number:EDA726-041-527-101
Manufacturer:EDAC
Manufacturer Number:726-041-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-041-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-041-527-101

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, meticulously engineered for seamless integration into your electronic systems. Designed with precision and performance in mind, these connectors boast a sleek black exterior and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row configuration and a total of 41 positions, they offer ample connectivity options for your PCB applications. The contact material, made from high-quality Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .125 inches and a row spacing of .25 inches, these connectors facilitate easy and efficient board-to-board connections. Their straight mount orientation further enhances versatility in installation. Rated for an operating temperature range of -40 to 105°C, they are suitable for use in a wide range of industrial settings. Trust in the superior quality and performance of our Card Edge Connectors to elevate the functionality of your electronic devices.