726-041-540-101

Heilind Number:EDA726-041-540-101
Manufacturer:EDAC
Manufacturer Number:726-041-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-041-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-041-540-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. With a sleek black color and UL 94V-0 Thermoplastic Polyester housing material, these connectors not only offer a professional aesthetic but also ensure safety and durability. Featuring a single row layout with 41 positions, they are perfect for a wide range of applications. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Trust in our Card Edge Connectors for the ultimate solution in board-to-board PCB connectivity.