726-041-541-101

Heilind Number:EDA726-041-541-101
Manufacturer:EDAC
Manufacturer Number:726-041-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-041-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-041-541-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connections in electronic devices. Engineered for efficiency, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 41 positions, they offer ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105°C, making them ideal for both standard and harsh environments. Trust in our Card Edge Connectors to provide secure and efficient board-to-board connections in your electronic designs.