726-041-545-101

Heilind Number:EDA726-041-545-101
Manufacturer:EDAC
Manufacturer Number:726-041-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-041-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-041-545-101

Detailed Description

Introducing our 726-041-545-101 Press-Fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision in mind, this connector boasts a stylish black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 41 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from high-quality Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, it allows for easy and efficient installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the 726-041-545-101 for unparalleled performance and connectivity excellence.