726-041-553-101

Heilind Number:EDA726-041-553-101
Manufacturer:EDAC
Manufacturer Number:726-041-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-041-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-041-553-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only offer exceptional durability but also meet stringent safety standards. With a single row configuration, they provide easy installation and space-saving design for optimal PCB layout. Each connector is meticulously crafted with Copper Alloy contacts, ensuring high conductivity and minimal signal loss. The .125-inch pitch and .25-inch row spacing accommodate precise soldering, while the 41 positions allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Upgrade your PCB assembly process with these high-performance Card Edge Connectors, a must-have in your electronic components inventory.