726-042-520-101

Heilind Number:EDA726-042-520-101
Manufacturer:EDAC
Manufacturer Number:726-042-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-042-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-042-520-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in a variety of applications. These connectors, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offer not only durability but also compliance with stringent safety standards. With a single row configuration and a total of 42 positions, they are perfect for efficient board-to-board PCB connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the harshest environments. The .125-inch pitch and .25-inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in the superior quality of our Card Edge Connectors to power your electronic devices with precision and confidence.