726-042-520-201

Heilind Number:EDA726-042-520-201
Manufacturer:EDAC
Manufacturer Number:726-042-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-042-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-042-520-201

Detailed Description

Elevate your PCB connectivity with our 726-042-520-201 Press-Fit Card Edge Connectors. Designed for high-performance applications, these connectors offer seamless power transfer with a reliable amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they ensure long-lasting functionality. Featuring two rows of 42 positions each, these connectors provide ample connectivity options with a pitch of .125 inches and row spacing of .25 inches. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various industrial environments. Trust in our black Card Edge Connectors for efficient and secure board-to-board connections.