726-042-525-101

Heilind Number:EDA726-042-525-101
Manufacturer:EDAC
Manufacturer Number:726-042-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-042-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-042-525-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the reliable solution for seamless board-to-board connections in electronic assemblies. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 42 positions, they offer ample connectivity for your circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Thanks to a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in diverse environments. Trust in our Card Edge Connectors to deliver robust and dependable connectivity for your electronic devices.