726-042-540-201

Heilind Number:EDA726-042-540-201
Manufacturer:EDAC
Manufacturer Number:726-042-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-042-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-042-540-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each offering a maximum amperage of 3 A, you can trust in reliable power transmission. The .125 inch pitch and .25 inch row spacing provide precise alignment, while the 42 positions accommodate a wide range of connections. Whether you're assembling circuit boards or designing complex systems, these connectors offer a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial applications where reliability is paramount. Explore our Products collection to discover more essential connectors for your projects.