726-042-541-201

Heilind Number:EDA726-042-541-201
Manufacturer:EDAC
Manufacturer Number:726-042-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-042-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-042-541-201

Detailed Description

Introducing our 726-042-541-201 Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board connectivity. Designed with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of high-quality Copper Alloy contacts, each capable of handling up to 3 A of power, you can trust in the robust performance of these connectors. The .125-inch pitch and .25-inch row spacing allow for efficient and secure mating, while the 42 available positions offer ample room for connectivity. Whether you're working in extreme temperatures or standard conditions, rest assured that these connectors are built to last, with an operating temperature range of -40 to 105 °C. Ideal for a wide range of applications, from industrial machinery to consumer electronics, our card edge connectors deliver exceptional quality and performance every time. Upgrade your connectivity solutions with confidence.