726-042-545-101

Heilind Number:EDA726-042-545-101
Manufacturer:EDAC
Manufacturer Number:726-042-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-042-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-042-545-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the essential link for seamless board-to-board connectivity in your electronic designs. Designed for optimal performance, these connectors feature 42 positions in a single row, with a contact pitch of .125 inches and a row spacing of .25 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they ensure reliable power transmission at up to 3A of current. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environmental conditions. Trust in the precision and quality of our connectors to elevate the efficiency of your PCB assemblies.