726-042-545-201

Heilind Number:EDA726-042-545-201
Manufacturer:EDAC
Manufacturer Number:726-042-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-042-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-042-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections in electronic devices. Engineered for precision and durability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a dual-row design and 42 positions, they provide ample connectivity options for your applications. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding environments. Whether you're in the aerospace, automotive, or telecommunications industry, trust in the quality and performance of our Press-Fit Card Edge Connectors to elevate your electronic systems.