726-042-553-101

Heilind Number:EDA726-042-553-101
Manufacturer:EDAC
Manufacturer Number:726-042-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-042-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-042-553-101

Detailed Description

Enhance connectivity within your electronic devices with our Press-Fit Card Edge Connectors. Designed for seamless integration onto circuit boards, these black connectors offer reliable power transmission, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they ensure durability and safety in operation. Featuring a single row layout with 42 copper alloy contact positions, they facilitate high-speed data transfer. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. Whether for industrial or commercial applications, these connectors provide secure and efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for use in various environments. Elevate your connectivity solutions with these high-performance Card Edge Connectors.