726-042-553-201

Heilind Number:EDA726-042-553-201
Manufacturer:EDAC
Manufacturer Number:726-042-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-042-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-042-553-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of Copper Alloy contacts, each rated for 3 A of current, you can count on reliable power transmission. The .125-inch pitch and .25-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Boasting 42 positions, these connectors offer ample room for your circuitry needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Elevate your connectivity solutions with our premium Card Edge Connectors.