726-043-525-101

Heilind Number:EDA726-043-525-101
Manufacturer:EDAC
Manufacturer Number:726-043-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-043-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-043-525-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, essential components for seamless PCB connectivity. Designed for maximum efficiency and durability, these connectors are a powerhouse in black UL 94V-0 thermoplastic polyester housing. With a single row configuration, they boast 43 copper alloy contact positions, allowing for high-speed data transmission with ease. The precise .125-inch pitch and .25-inch row spacing ensure optimal performance in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the harshest environments. Perfect for board-to-board connections, they guarantee reliable and secure contact every time. Upgrade your PCB assembly with our top-of-the-line Card Edge Connectors and experience unparalleled connectivity.