726-043-527-101

Heilind Number:EDA726-043-527-101
Manufacturer:EDAC
Manufacturer Number:726-043-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-043-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-043-527-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic PCB assemblies. These connectors, featuring a sleek black finish, are built to deliver exceptional performance, with a maximum amperage rating of 3A. Crafted with precision, the housing is made from UL 94V-0 Thermoplastic Polyester for superior durability and safety. With a single row design and 43 positions, they offer ample connectivity options for your application. The contact material, Copper Alloy, ensures optimal conductivity and longevity. These connectors boast a pitch of .125 inches and a row spacing of .25 inches, facilitating easy installation and maintenance. Suitable for a wide range of environments, they can operate efficiently in temperatures ranging from -40 to 105°C. Trust in our Press-Fit Card Edge Connectors for seamless board-to-board connectivity in your electronic projects.