726-043-540-101

Heilind Number:EDA726-043-540-101
Manufacturer:EDAC
Manufacturer Number:726-043-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-043-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-043-540-101

Detailed Description

Introducing our high-performance 726-043-540-101 Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. With a sleek black finish and UL 94V-0 Thermoplastic Polyester housing, these connectors not only offer outstanding durability but also meet stringent safety standards. Featuring 43 positions in a single row configuration, each connector boasts copper alloy contacts for superior conductivity. The .125-inch pitch and .25-inch row spacing ensure precise mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our EDA726 series for efficient and secure connectivity solutions.