726-043-541-101

Heilind Number:EDA726-043-541-101
Manufacturer:EDAC
Manufacturer Number:726-043-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-043-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-043-541-101

Detailed Description

Upgrade your PCB connectivity with our 726-043-541-101 Press-Fit Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a high amperage of 3 A, making it perfect for demanding applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable and efficient power transmission. With 43 positions in a single row, it offers ample connectivity options, all with a pitch of .125 inches and row spacing of .25 inches for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Trust in our connector to deliver top-notch performance in board-to-board PCB connectivity. Explore more in our Connectors category.