726-043-553-101

Heilind Number:EDA726-043-553-101
Manufacturer:EDAC
Manufacturer Number:726-043-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-043-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-043-553-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only offer exceptional durability but also meet stringent safety standards. Featuring a single row layout with 43 positions and a pitch of .125 inches, they provide ample connectivity options for your PCB assembly. The contact material, crafted from Copper Alloy, ensures optimal conductivity and signal integrity. Perfect for board-to-board connections, these connectors guarantee a secure fit with their straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for use in diverse industrial applications. Upgrade your electronic systems with our Card Edge Connectors, where performance meets reliability.