726-044-520-101

Heilind Number:EDA726-044-520-101
Manufacturer:EDAC
Manufacturer Number:726-044-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-044-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-044-520-101

Detailed Description

Introducing our 726-044-520-101 Press-Fit Card Edge Connectors, a sleek and high-performing solution for your connectivity needs. Designed in a striking black color, these connectors not only offer a visually appealing option for your PCBs but also deliver exceptional functionality. With a current rating of 3 A, they provide reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating environments. Featuring a single row design with 44 positions, these connectors offer ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .125 in and row spacing of .25 in, precise and secure connections are achieved. The straight mount orientation simplifies installation on your boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in the quality of our products to enhance the performance of your electronic systems.