726-044-520-201

Heilind Number:EDA726-044-520-201
Manufacturer:EDAC
Manufacturer Number:726-044-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-044-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-044-520-201

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with 44 positions, you'll have ample connectivity for your electronic devices. The .125-inch pitch and .25-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Elevate your electronic designs with the reliability and quality of our Card Edge Connectors.