726-044-525-101

{"Error":"Error: DAC Service Error: errFatal: The API server is not available.","part_number":"","initiative":"","compliance":"","date_compliance":"","replacement_part":"","date_replacement_available":"","date_information":"","initiative_description":"","initiative_code":"","notes":""}
Heilind Number:EDA726-044-525-101
Manufacturer:EDAC
Manufacturer Number:726-044-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-044-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-044-525-101

Detailed Description

Introducing our 726-044-525-101 Press-Fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. With a striking Black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also ensures safety and durability. Each connector features 44 positions with a single row layout, offering ample connectivity options. The Copper Alloy contact material guarantees excellent conductivity, while the .125 inch pitch and .25 inch row spacing provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in our EDA726 series for high-performance Board To Board PCB connectivity.