726-044-525-201

Heilind Number:EDA726-044-525-201
Manufacturer:EDAC
Manufacturer Number:726-044-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-044-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-044-525-201

Detailed Description

Introducing our 726-044-525-201 Press-Fit Card Edge Connectors, meticulously designed for seamless integration in your electronic assemblies. These connectors, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offer superior durability and performance. With two rows of 44 positions each, they provide ample connectivity options for your PCBs. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our commitment to quality and innovation with this essential component in our extensive lineup of PCB connectors.