726-044-527-101

Heilind Number:EDA726-044-527-101
Manufacturer:EDAC
Manufacturer Number:726-044-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-044-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-044-527-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless connectivity in electronic devices. Crafted with precision and reliability in mind, these connectors offer unrivaled durability and efficiency. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures a sleek aesthetic but also guarantees flame-retardant safety. With a current rating of 3 A, these connectors can handle power-intensive tasks with ease. Featuring a single row design with 44 positions, they provide ample connectivity options. The copper alloy contact material and a pitch of .125 inches deliver optimal signal transmission. With a wide operating temperature range of -40 to 105°C, these connectors are suitable for use in various environments. Whether for industrial or commercial applications, our Press-Fit Card Edge Connectors are the perfect choice for seamless and reliable board-to-board connections. Elevate your electronic projects with the unparalleled performance of these connectors.