726-044-527-201

Heilind Number:EDA726-044-527-201
Manufacturer:EDAC
Manufacturer Number:726-044-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-044-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-044-527-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, meticulously designed for seamless integration in electronic systems. These connectors, with a sleek black finish, boast a robust amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring two rows of high-quality copper alloy contacts with a pitch of .125 inches and row spacing of .25 inches, they provide efficient connectivity for up to 44 positions on a PCB. With a straight mount orientation and an impressive operating temperature range of -40 to 105°C, these connectors are ideal for demanding applications in various industries. Trust in our cutting-edge technology to elevate your connectivity solutions with these Card Edge Connectors.