726-044-540-101

Heilind Number:EDA726-044-540-101
Manufacturer:EDAC
Manufacturer Number:726-044-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-044-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-044-540-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless integration in PCB assemblies. With a sleek black finish, these connectors not only enhance the aesthetics of your electronic devices but also deliver reliable connectivity. Engineered for efficiency, they feature a single row configuration with 44 positions, allowing for streamlined data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Copper Alloy contacts guarantee low resistance and optimal signal integrity. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is achieved. Suitable for a wide range of applications, these connectors have a 3A amperage rating and can withstand temperatures ranging from -40 to 105°C. Elevate the performance of your PCB designs with these indispensable components.