726-044-540-201

Heilind Number:EDA726-044-540-201
Manufacturer:EDAC
Manufacturer Number:726-044-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-044-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-044-540-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors are not only durable but also meet stringent safety standards. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 44 positions, they ensure efficient and secure data transmission. The straight mount orientation and .25-inch row spacing make them easy to install and perfect for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in a wide range of industries. Upgrade your connectivity solutions with our Card Edge Connectors and experience unrivaled performance.