726-044-541-201

Heilind Number:EDA726-044-541-201
Manufacturer:EDAC
Manufacturer Number:726-044-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-044-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-044-541-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections in electronic applications. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only provide a secure fit but also ensure optimal safety standards. With a dual-row configuration and 44 positions, they offer ample capacity for your connectivity needs. The contact material, Copper Alloy, guarantees high conductivity and durability. Perfect for a wide range of industries, these connectors have a pitch of .125 inches and row spacing of .25 inches, allowing for efficient and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in various environments. Trust in our Card Edge Connectors to deliver exceptional performance and connectivity in your electronic designs. Upgrade your PCB connections with ease.