726-044-545-201

Heilind Number:EDA726-044-545-201
Manufacturer:EDAC
Manufacturer Number:726-044-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-044-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-044-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless board-to-board connections in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and reliability. Featuring two rows of 44 copper alloy contacts, they provide a secure and efficient power transmission, with an amperage rating of 3A. The .125 inch pitch and .25 inch row spacing ensure precise alignment and connectivity. Engineered for versatility, these connectors offer straight mount orientation, making them ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee optimal performance even in harsh environments. Trust in our Press-Fit Card Edge Connectors for seamless and robust board-level connections in your electronic projects.