726-044-553-201

Heilind Number:EDA726-044-553-201
Manufacturer:EDAC
Manufacturer Number:726-044-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-044-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-044-553-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors are not only durable but also compliant with stringent safety standards. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, they ensure efficient power and data transmission. The .125-inch pitch and .25-inch row spacing allow for easy installation on PCBs, while the straight mount orientation and 44 positions provide versatility in connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and performance of our Card Edge Connectors to keep your connections secure and your systems running smoothly.