726-045-520-101

Heilind Number:EDA726-045-520-101
Manufacturer:EDAC
Manufacturer Number:726-045-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-045-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-045-520-101

Detailed Description

Introducing our 726-045-520-101 Press-Fit Card Edge Connector, meticulously engineered for seamless board-to-board connections in electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. The copper alloy contact material ensures reliable conductivity, while the 1-row design with 45 positions allows for efficient signal transmission. With a pitch of .125 in and row spacing of .25 in, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of industrial applications. Trust in the quality and performance of our Card Edge Connector to elevate your electronic designs.