726-045-527-101

Heilind Number:EDA726-045-527-101
Manufacturer:EDAC
Manufacturer Number:726-045-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-045-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-045-527-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic applications. Engineered for precision, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with industry standards. With a single row configuration and 45 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing allow for easy integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Trust in the quality and performance of our Card Edge Connectors to meet your connectivity needs with excellence.