726-045-545-101

Heilind Number:EDA726-045-545-101
Manufacturer:EDAC
Manufacturer Number:726-045-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-045-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-045-545-101

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, designed for seamless integration in your PCB assembly. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, these connectors not only look great but also offer superior performance and reliability. Each connector features a single row layout with 45 positions, allowing for efficient data transmission. Constructed with high-quality Copper Alloy contacts, they ensure optimal conductivity and signal integrity. The .125 inch pitch and .25 inch row spacing make for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in various industries. Upgrade your connectivity with our Card Edge Connectors and experience seamless, high-speed data transfer like never before.