726-046-520-101

Heilind Number:EDA726-046-520-101
Manufacturer:EDAC
Manufacturer Number:726-046-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-046-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-046-520-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the ideal solution for seamless and reliable board-to-board connectivity. Designed for high-performance applications, these connectors boast a sleek black finish and are engineered to deliver exceptional power with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they guarantee durability and safety in operation. Featuring a single row configuration, copper alloy contact material, and a .125-inch pitch with .25-inch row spacing, they ensure precise and efficient connections. With 46 positions available, these connectors offer ample versatility for various setups. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their usability in diverse environments. Trust in our Card Edge Connectors for unparalleled performance and durability in your PCB assemblies.