726-046-520-201

Heilind Number:EDA726-046-520-201
Manufacturer:EDAC
Manufacturer Number:726-046-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-046-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-046-520-201

Detailed Description

Enhance connectivity in your electronic devices with our 726-046-520-201 Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, they provide reliable power transmission. The two rows of Copper Alloy contacts, spaced at .125 in pitch and .25 in row spacing, offer efficient signal transfer across 46 positions. Their straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.