726-046-525-101

Heilind Number:EDA726-046-525-101
Manufacturer:EDAC
Manufacturer Number:726-046-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-046-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-046-525-101

Detailed Description

Introducing our 726-046-525-101 Press-Fit Card Edge Connectors, the reliable solution for seamless board-to-board connections. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a high amperage rating of 3 A, they ensure efficient power transmission. Featuring copper alloy contact material and a pitch of .125 inches, they guarantee secure and high-speed data transfer. With a single row configuration and 46 positions, these connectors offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for diverse applications. Trust in the quality and efficiency of our Card Edge Connectors for seamless integration in your projects.