726-046-525-201

Heilind Number:EDA726-046-525-201
Manufacturer:EDAC
Manufacturer Number:726-046-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-046-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-046-525-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each offering a reliable 3A of power, you can trust in consistent performance. The .125-inch pitch and .25-inch row spacing provide efficient connectivity for your 46 positions. Whether for industrial or commercial use, these connectors are built to last, with an operating temperature range of -40 to 105°C. Say goodbye to connectivity issues and hello to reliable, high-speed data transfer with our Card Edge Connectors. Elevate your PCB design with confidence.