726-046-527-201

Heilind Number:EDA726-046-527-201
Manufacturer:EDAC
Manufacturer Number:726-046-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-046-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-046-527-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connections in electronic devices. These connectors, with a sleek Black finish, are engineered to meet the demands of modern technology, offering a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee exceptional durability and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, they ensure efficient data transmission. The 46 positions, with a row spacing of .25 inches, provide ample connectivity options. Featuring a Straight mount orientation, they facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for a variety of applications in the electronics industry. Trust in the quality and performance of our Card Edge Connectors for seamless connectivity solutions.