726-046-540-101

Heilind Number:EDA726-046-540-101
Manufacturer:EDAC
Manufacturer Number:726-046-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-046-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-046-540-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the perfect solution for secure and efficient board-to-board PCB connections. Designed for high-performance applications, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 46 positions, they offer ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and row spacing of .25 inches, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse environments. Their straight mount orientation simplifies installation, making them a versatile choice for various electronic systems. Trust in our Card Edge Connectors for seamless and robust PCB connections in your designs.