726-046-540-201

Heilind Number:EDA726-046-540-201
Manufacturer:EDAC
Manufacturer Number:726-046-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-046-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-046-540-201

Detailed Description

Introducing our 726-046-540-201 Press-Fit Card Edge Connectors, the essential link in your electronic assembly projects. Crafted with precision and durability in mind, these connectors boast a sleek black design that seamlessly integrates into any PCB setup. With an amperage rating of 3 A, they offer reliable power and signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures exceptional safety and performance. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .125 in and row spacing of .25 in, they provide efficient connectivity for all 46 positions. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in these Card Edge Connectors for seamless board-to-board connections in your projects.