726-046-541-101

Heilind Number:EDA726-046-541-101
Manufacturer:EDAC
Manufacturer Number:726-046-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-046-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-046-541-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic systems. Engineered with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row configuration and a pitch of .125 inches, they offer efficient signal transmission with minimal space requirements. The 46 copper alloy contact positions guarantee optimal conductivity, while a maximum amperage of 3 A allows for robust power delivery. Perfect for board-to-board PCB connections, these connectors boast a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Upgrade your electronic systems with our Card Edge Connectors and experience superior performance and reliability.