726-046-541-201

Heilind Number:EDA726-046-541-201
Manufacturer:EDAC
Manufacturer Number:726-046-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-046-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-046-541-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless connectivity in electronic devices. With a sleek black finish, these connectors blend style with functionality. Built for reliability, they can handle an amperage of 3A, making them ideal for various power and data transmission applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, these connectors ensure durability and optimal signal transfer. With two rows of 46 positions each, they offer ample connectivity options. The .125" pitch and .25" row spacing allow for precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Trust in our Press-Fit Card Edge Connectors for secure and efficient board-to-board connections in your next project.