726-046-545-101

Heilind Number:EDA726-046-545-101
Manufacturer:EDAC
Manufacturer Number:726-046-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-046-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-046-545-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a high amperage rating of 3 A and precision-crafted Copper Alloy contacts, they ensure reliable power transmission. Featuring a single row layout with 46 positions, and a pitch of .125 inches, they offer optimal space utilization on your board. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors to deliver superior performance and durability in all your electronic designs. Elevate your PCB connectivity with our cutting-edge Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a high amperage rating of 3 A and precision-crafted Copper Alloy contacts, they ensure reliable power transmission. Featuring a single row layout with 46 positions, and a pitch of .125 inches, they offer optimal space utilization on your board. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors to deliver superior performance and durability in all your electronic designs.